+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VND7030AJTR

IC: power switch; 40A; PowerSSO16; 4÷28V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND7030AJTR
TME Symbol:
VND7030AJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Output current
40A
Mounting
SMD
Number of channels
2
Operating temperature
-40...150°C
Case
PowerSSO16
Kind of package
reel, tape
On-state resistance
31mΩ
Supply voltage
  • 4...28V
Gross weight0.25 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND7030AJTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.36 EURGross price for quantities from 2500 pcs - 1.64 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.