+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VND7NV04TR-E

IC: power switch; low-side; 45V; 6A; DPAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND7NV04TR-E
TME Symbol:
VND7NV04TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output voltage
45V
Output current
6A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Case
DPAK
Kind of package
reel, tape
On-state resistance
60mΩ
Gross weight0.396 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND7NV04TR-E
1275 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 3 pcs - 1.84 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 2500 pcs - 0.99 USDGross price for quantities from 2500 pcs - 1.19 USD
Packaging method by the manufacturer:Reel = 2 500 pcs