+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNH3SP30TR-E

IC: driver; H-bridge; brush motor controller; MultiPowerSO30; 30A


Manufacturer: STMicroelectronics

Manufacturer part number:
VNH3SP30TR-E
TME Symbol:
VNH3SP30TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
MultiPowerSO30
Output current
30A
Number of channels
2
Mounting
SMD
On-state resistance
45mΩ
Operating temperature
-40...150°C
Application
automotive industry
Kind of package
reel, tape
Supply voltage
  • 5.5...36V
Gross weight2.01 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
VNH3SP30TR-E
424 in TME stock
Net price for quantities from 1 pcs - 5.92 GBPGross price for quantities from 1 pcs - 7.10 GBP
Net price for quantities from 2 pcs - 5.64 GBPGross price for quantities from 2 pcs - 6.77 GBP
Net price for quantities from 5 pcs - 5.15 GBPGross price for quantities from 5 pcs - 6.18 GBP
Net price for quantities from 10 pcs - 4.73 GBPGross price for quantities from 10 pcs - 5.67 GBP
Net price for quantities from 25 pcs - 4.28 GBPGross price for quantities from 25 pcs - 5.14 GBP
Net price for quantities from 50 pcs - 4.14 GBPGross price for quantities from 50 pcs - 4.97 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs