+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 13A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | SO8 | |
On-state resistance | 90mΩ | |
Kind of package | tube | |
Output voltage | 41V |