+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VNN1NV04PTR-E

IC: power switch; low-side; 1.7A; Ch: 1; SMD; SOT223; -40÷150°C


Manufacturer: STMicroelectronics

Manufacturer part number:
VNN1NV04PTR-E
TME Symbol:
VNN1NV04PTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
1.7A
Number of channels
1
Mounting
SMD
Case
SOT223
On-state resistance
0.25Ω
Operating temperature
-40...150°C
Output voltage
36V
Gross weight0.175 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNN1NV04PTR-E
861 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.83 USD
Packaging method by the manufacturer:Reel = 1 000 pcs