+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VNN3NV04PTR-E

IC: power switch; low-side; 3.5A; Ch: 1; SMD; SOT223


Manufacturer: STMicroelectronics

Manufacturer part number:
VNN3NV04PTR-E
TME Symbol:
VNN3NV04PTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
1
Mounting
SMD
Case
SOT223
On-state resistance
0.12Ω
Output voltage
36V
Gross weight0.196 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNN3NV04PTR-E
833 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 1.12 USD
Packaging method by the manufacturer:Reel = 1 000 pcs