+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNN7NV04PTR-E

IC: power switch; low-side; 6A; Ch: 1; SMD; SOT223

Manufacturer: STMicroelectronics

Manufacturer part number:
VNN7NV04PTR-E
TME Symbol:
VNN7NV04PTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
6A
Number of channels
1
Mounting
SMD
Case
SOT223
On-state resistance
65mΩ
Output voltage
36V
Gross weight0.162 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNN7NV04PTR-E
1 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs