+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNQ5160KTR-E

IC: power switch; high-side; 5.4A; PowerSSO24; 4.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ5160KTR-E
TME Symbol:
VNQ5160KTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5.4A
Mounting
SMD
Number of channels
4
Operating temperature
-40...150°C
Case
PowerSSO24
Kind of package
reel, tape
On-state resistance
0.21Ω
Supply voltage
  • 4.5...36V
Gross weight0.502 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VNQ5160KTR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.11 EURGross price for quantities from 1 pcs - 4.93 EUR
Net price for quantities from 10 pcs - 3.84 EURGross price for quantities from 10 pcs - 4.61 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs