+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNQ860-E

IC: power switch; high-side; 0.25A; Ch: 4; SMD; SO20; tube; -40÷150°C

Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ860-E
TME Symbol:
VNQ860-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.25A
Number of channels
4
Mounting
SMD
Case
SO20
On-state resistance
0.27Ω
Kind of package
tube
Operating temperature
-40...150°C
Supply voltage
  • 5.5...36V
Gross weight0.567 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNQ860-E
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 3.62 USDGross price for quantities from 3 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs