+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNS14NV04PTR-E

IC: power switch; 12A; Ch: 1; SMD; SO8; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VNS14NV04PTR-E
TME Symbol:
VNS14NV04PTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Output current
12A
Number of channels
1
Mounting
SMD
Case
SO8
On-state resistance
35mΩ
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNS14NV04PTR-E
0 in TME stock
Net price for quantities from 2500 pcs - 1.15 EURGross price for quantities from 2500 pcs - 1.38 EUR
No. of pieces (Multiplicity: 2 500)