+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNS1NV04DPTR-E

IC: power switch; low-side; 1.7A; Ch: 2; SMD; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNS1NV04DPTR-E
TME Symbol:
VNS1NV04DPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
1.7A
Number of channels
2
Mounting
SMD
Case
SO8
On-state resistance
0.33Ω
Kind of package
reel, tape
Output voltage
40V
Gross weight0.139 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNS1NV04DPTR-E
2087 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.58 USD
Packaging method by the manufacturer:Reel = 2 500 pcs