+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VNS3NV04DP-E

IC: power switch; low-side; 3.5A; Ch: 2; SMD; SO8; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VNS3NV04DP-E
TME Symbol:
VNS3NV04DP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
2
Mounting
SMD
Case
SO8
Kind of package
tube
Output voltage
40V
Gross weight0.708 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics
*
VNS3NV04DP-E
Product withdrawn from the offer
Use the specification table below to search for similar products