+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37708

Tap: metric; M1,4; 0.3; L: 40mm; C/35°RSP; Holder: machine; 2.1mm


Manufacturer: VÖLKEL

Manufacturer part number:
37708
TME Symbol:
VOLKEL-37708

Specification

Manufacturer
VÖLKEL
Type of tap
metric
Thread
M1,4
Thread pitch
0.3
Length
40mm
Version
C/35°RSP
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
2.1mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
for blind holes
Gross weight1.1 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
37708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.16 EURGross price for quantities from 1 pcs - 30.19 EUR
Net price for quantities from 5 pcs - 22.11 EURGross price for quantities from 5 pcs - 26.54 EUR
Net price for quantities from 10 pcs - 19.36 EURGross price for quantities from 10 pcs - 23.23 EUR