+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

37726

Tap: metric; M3; 0.5; L: 56mm; C/35°RSP; Holder: machine; 2.7mm


Manufacturer: VÖLKEL

Manufacturer part number:
37726
TME Symbol:
VOLKEL-37726

Specification

Manufacturer
VÖLKEL
Type of tap
metric
Thread
M3
Thread pitch
0.5
Length
56mm
Version
C/35°RSP
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
2.7mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
for blind holes
Gross weight5.04 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
37726
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.89 EURGross price for quantities from 1 pcs - 9.47 EUR
Net price for quantities from 5 pcs - 6.93 EURGross price for quantities from 5 pcs - 8.32 EUR
Net price for quantities from 10 pcs - 6.07 EURGross price for quantities from 10 pcs - 7.29 EUR
Packaging method by the manufacturer:
Blister = 10 pcs