+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65713

Tap; PG13,5; L: 80mm; Holder: machine; 12mm; to the through holes

Manufacturer: VÖLKEL

Manufacturer part number:
65713
TME Symbol:
VOLKEL-65713

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
PG13,5
Length
80mm
Conform to the norm
DIN 40432
Kind of holder
machine
Holder socket size - mm
12mm
Material
high speed steel grounded HSS-G
Tools application
to the through holes
Application
for cable glands
Gross weight140.05 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
65713
2 in TME stock
Net price for quantities from 1 pcs - 30.42 EURGross price for quantities from 1 pcs - 36.50 EUR
Net price for quantities from 5 pcs - 26.74 EURGross price for quantities from 5 pcs - 32.09 EUR
Net price for quantities from 10 pcs - 23.40 EURGross price for quantities from 10 pcs - 28.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.