+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70430

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 19mm; 50pcs.


Manufacturer: VOREL

Manufacturer part number:
70430
TME Symbol:
VOREL-70430

Specification

Manufacturer
VOREL
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
19mm
Quantity in set/package
50pcs.
Gross weight96.8 g
See other products in this category: Metal rivets VOREL,
*
70430
48 in TME stock
Net price for quantities from 1 pcg - 1.38 USDGross price for quantities from 1 pcg - 1.66 USD
Net price for quantities from 5 pcg - 0.92 USDGross price for quantities from 5 pcg - 1.10 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.