+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP1-0076-R

Transformer: impulse; -40÷125°C; 4.9uH; 145mΩ; ±20%; 850mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP1-0076-R
TME Symbol:
VP1-0076-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
4.9µH
Coil resistance
145mΩ
Tolerance
±20%
Operating current
0.85A
Gross weight3 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP1-0076-R
0 in TME stock
Net price for quantities from 600 pcs - 4.92 USDGross price for quantities from 600 pcs - 5.90 USD
Net price for quantities from 1200 pcs - 4.74 USDGross price for quantities from 1200 pcs - 5.69 USD
Net price for quantities from 15000 pcs - 4.44 USDGross price for quantities from 15000 pcs - 5.33 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.