+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2-0066-R

Transformer: impulse; -40÷125°C; 3.2uH; 90mΩ; ±20%; 1.26A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP2-0066-R
TME Symbol:
VP2-0066-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
3.2µH
Coil resistance
90mΩ
Tolerance
±20%
Operating current
1.26A
Gross weight3 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP2-0066-R
0 in TME stock
Net price for quantities from 300 pcs - 4.87 EURGross price for quantities from 300 pcs - 5.84 EUR
Net price for quantities from 600 pcs - 4.66 EURGross price for quantities from 600 pcs - 5.59 EUR
Net price for quantities from 900 pcs - 4.54 EURGross price for quantities from 900 pcs - 5.45 EUR
Net price for quantities from 1200 pcs - 4.47 EURGross price for quantities from 1200 pcs - 5.36 EUR
Net price for quantities from 15000 pcs - 4.18 EURGross price for quantities from 15000 pcs - 5.01 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.