+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2-0116-R

Transformer: impulse; -40÷125°C; 5.7uH; 90mΩ; ±20%; 1.26A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP2-0116-R
TME Symbol:
VP2-0116-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
5.7µH
Coil resistance
90mΩ
Tolerance
±20%
Operating current
1.26A
Gross weight5.325 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP2-0116-R
0 in TME stock
Net price for quantities from 300 pcs - 5.77 USDGross price for quantities from 300 pcs - 6.92 USD
Net price for quantities from 600 pcs - 5.50 USDGross price for quantities from 600 pcs - 6.60 USD
Net price for quantities from 900 pcs - 5.37 USDGross price for quantities from 900 pcs - 6.45 USD
Net price for quantities from 15000 pcs - 5.02 USDGross price for quantities from 15000 pcs - 6.02 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.