+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2-1600-R

Transformer: impulse; -40÷125°C; 78.4uH; 90mΩ; ±30%; 1.26A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP2-1600-R
TME Symbol:
VP2-1600-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
78.4µH
Coil resistance
90mΩ
Tolerance
±30%
Operating current
1.26A
Gross weight5.25 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP2-1600-R
0 in TME stock
Net price for quantities from 300 pcs - 5.84 USDGross price for quantities from 300 pcs - 7.01 USD
Net price for quantities from 600 pcs - 5.56 USDGross price for quantities from 600 pcs - 6.67 USD
Net price for quantities from 900 pcs - 5.39 USDGross price for quantities from 900 pcs - 6.47 USD
Net price for quantities from 15000 pcs - 5.03 USDGross price for quantities from 15000 pcs - 6.03 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.