+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP3-0047-R

Transformer: impulse; -40÷125°C; 3.8uH; 61mΩ; ±20%; 1.47A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP3-0047-R
TME Symbol:
VP3-0047-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
3.8µH
Coil resistance
61mΩ
Tolerance
±20%
Operating current
1.47A
Gross weight5.398 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP3-0047-R
200 in TME stock
Net price for quantities from 1 pcs - 7.03 EURGross price for quantities from 1 pcs - 8.44 EUR
Net price for quantities from 10 pcs - 6.37 EURGross price for quantities from 10 pcs - 7.64 EUR
Net price for quantities from 25 pcs - 5.80 EURGross price for quantities from 25 pcs - 6.96 EUR
Net price for quantities from 50 pcs - 5.34 EURGross price for quantities from 50 pcs - 6.40 EUR
Net price for quantities from 60 pcs - 5.21 EURGross price for quantities from 60 pcs - 6.26 EUR
Net price for quantities from 100 pcs - 4.93 EURGross price for quantities from 100 pcs - 5.91 EUR
Net price for quantities from 200 pcs - 4.32 EURGross price for quantities from 200 pcs - 5.19 EUR
Net price for quantities from 400 pcs - 3.93 EURGross price for quantities from 400 pcs - 4.71 EUR
Net price for quantities from 600 pcs - 3.71 EURGross price for quantities from 600 pcs - 4.46 EUR
Net price for quantities from 800 pcs - 3.56 EURGross price for quantities from 800 pcs - 4.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs