+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP3-0084-R

Transformer: impulse; -40÷125°C; 6.8uH; 61mΩ; ±20%; 1.47A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP3-0084-R
TME Symbol:
VP3-0084-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
6.8µH
Coil resistance
61mΩ
Tolerance
±20%
Operating current
1.47A
Gross weight5 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP3-0084-R
0 in TME stock
Net price for quantities from 200 pcs - 4.69 EURGross price for quantities from 200 pcs - 5.62 EUR
Net price for quantities from 400 pcs - 4.45 EURGross price for quantities from 400 pcs - 5.33 EUR
Net price for quantities from 600 pcs - 4.30 EURGross price for quantities from 600 pcs - 5.15 EUR
Net price for quantities from 800 pcs - 4.19 EURGross price for quantities from 800 pcs - 5.03 EUR
Net price for quantities from 1000 pcs - 4.12 EURGross price for quantities from 1000 pcs - 4.94 EUR
Net price for quantities from 15000 pcs - 3.10 EURGross price for quantities from 15000 pcs - 3.72 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.