+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP3-0780-R

Transformer: impulse; -40÷125°C; 63.2uH; 61mΩ; ±30%; 1.47A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP3-0780-R
TME Symbol:
VP3-0780-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
63.2µH
Coil resistance
61mΩ
Tolerance
±30%
Operating current
1.47A
Gross weight5.25 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP3-0780-R
0 in TME stock
Net price for quantities from 200 pcs - 2.31 EURGross price for quantities from 200 pcs - 2.78 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.