+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP4-0075-R

Transformer: impulse; -40÷125°C; 6.1uH; 57mΩ; ±20%; 1.7A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP4-0075-R
TME Symbol:
VP4-0075-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
6.1µH
Coil resistance
57mΩ
Tolerance
±20%
Operating current
1.7A
Gross weight7.804 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP4-0075-R
0 in TME stock
Net price for quantities from 42 pcs - 6.29 USDGross price for quantities from 42 pcs - 7.55 USD
Net price for quantities from 84 pcs - 5.72 USDGross price for quantities from 84 pcs - 6.86 USD
Net price for quantities from 126 pcs - 5.20 USDGross price for quantities from 126 pcs - 6.24 USD
Net price for quantities from 168 pcs - 4.73 USDGross price for quantities from 168 pcs - 5.68 USD
Net price for quantities from 420 pcs - 4.30 USDGross price for quantities from 420 pcs - 5.16 USD
Net price for quantities from 504 pcs - 3.90 USDGross price for quantities from 504 pcs - 4.68 USD
Net price for quantities from 630 pcs - 3.55 USDGross price for quantities from 630 pcs - 4.26 USD
Net price for quantities from 1008 pcs - 3.50 USDGross price for quantities from 1008 pcs - 4.20 USD
No. of pieces (Multiplicity: 42)