+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP4-0860-R

Transformer: impulse; -40÷125°C; 87uH; 57mΩ; ±30%; 1.7A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP4-0860-R
TME Symbol:
VP4-0860-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
87µH
Coil resistance
57mΩ
Tolerance
±30%
Operating current
1.7A
Gross weight9.921 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP4-0860-R
0 in TME stock
Net price for quantities from 42 pcs - 5.11 EURGross price for quantities from 42 pcs - 6.13 EUR
Net price for quantities from 126 pcs - 4.58 EURGross price for quantities from 126 pcs - 5.49 EUR
Net price for quantities from 252 pcs - 4.27 EURGross price for quantities from 252 pcs - 5.12 EUR
Net price for quantities from 504 pcs - 3.99 EURGross price for quantities from 504 pcs - 4.79 EUR
Net price for quantities from 1008 pcs - 3.72 EURGross price for quantities from 1008 pcs - 4.46 EUR
No. of pieces (Multiplicity: 42)
Minimum order quantity: 42.
Multiplicity: 42.