+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-0053TR-R

Transformer: impulse; -40÷125°C; 3.4uH; 47mΩ; ±20%; 2.08A; 115pcs.


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-0053TR-R
TME Symbol:
VP5-0053TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
3.4µH
Coil resistance
47mΩ
Tolerance
±20%
Operating current
2.08A
Quantity in set/package
115pcs.
Gross weight13.175 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-0053TR-R
0 in TME stock
Net price for quantities from 115 pcs - 4.72 EURGross price for quantities from 115 pcs - 5.67 EUR
Net price for quantities from 230 pcs - 4.54 EURGross price for quantities from 230 pcs - 5.44 EUR
Net price for quantities from 345 pcs - 4.42 EURGross price for quantities from 345 pcs - 5.31 EUR
Net price for quantities from 575 pcs - 4.30 EURGross price for quantities from 575 pcs - 5.16 EUR
No. of pieces (Multiplicity: 115)
Minimum order quantity: 115.
Multiplicity: 115.