+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-0067TR-R

Transformer: impulse; -40÷125°C; 4.3uH; 47mΩ; ±20%; 2.08A; 115pcs.


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-0067TR-R
TME Symbol:
VP5-0067TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
4.3µH
Coil resistance
47mΩ
Tolerance
±20%
Operating current
2.08A
Quantity in set/package
115pcs.
Gross weight13.175 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-0067TR-R
0 in TME stock
Net price for quantities from 115 pcs - 3.08 USDGross price for quantities from 115 pcs - 3.69 USD
No. of pieces (Multiplicity: 115)
Minimum order quantity: 115.
Multiplicity: 115.