+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-0083-R

Transformer: impulse; -40÷125°C; 5.3uH; 47mΩ; ±20%; 2.08A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-0083-R
TME Symbol:
VP5-0083-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
5.3µH
Coil resistance
47mΩ
Tolerance
±20%
Operating current
2.08A
Gross weight11.09 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-0083-R
35 in TME stock
Net price for quantities from 1 pcs - 9.22 EURGross price for quantities from 1 pcs - 11.06 EUR
Net price for quantities from 10 pcs - 7.49 EURGross price for quantities from 10 pcs - 8.98 EUR
Net price for quantities from 35 pcs - 6.68 EURGross price for quantities from 35 pcs - 8.00 EUR
Net price for quantities from 105 pcs - 5.96 EURGross price for quantities from 105 pcs - 7.16 EUR
Net price for quantities from 525 pcs - 5.36 EURGross price for quantities from 525 pcs - 6.43 EUR
Net price for quantities from 1015 pcs - 5.12 EURGross price for quantities from 1015 pcs - 6.15 EUR
Net price for quantities from 1750 pcs - 4.92 EURGross price for quantities from 1750 pcs - 5.90 EUR
Net price for quantities from 2625 pcs - 4.76 EURGross price for quantities from 2625 pcs - 5.71 EUR
Net price for quantities from 3500 pcs - 4.64 EURGross price for quantities from 3500 pcs - 5.57 EUR
Net price for quantities from 5250 pcs - 4.48 EURGross price for quantities from 5250 pcs - 5.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs