+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP52-2

Tester: non-contact voltage detector; 24÷1000VAC; 45÷65Hz

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VP52-2
TME Symbol:
VP52-2

Specification

Manufacturer
FLIR SYSTEMS AB
Type of tester
non-contact voltage detector
Detected voltage range
24...1000V AC
Frequency range of detectable voltage
45...65Hz
Additional functions
white LED torch
Operating temperature
-10...50°C
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
158.5x26x29mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
Gross weight111.44 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLIR SYSTEMS AB,
*
VP52-2
6 in TME stock
Net price for quantities from 1 pcs - 42.28 USDGross price for quantities from 1 pcs - 50.74 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts