+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH1-1400-R

Transformer: impulse; -40÷125°C; 201.6uH; 344mΩ; ±30%; 550mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH1-1400-R
TME Symbol:
VPH1-1400-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
201.6µH
Coil resistance
344mΩ
Tolerance
±30%
Operating current
0.55A
Gross weight4.125 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH1-1400-R
0 in TME stock
Net price for quantities from 600 pcs - 4.39 EURGross price for quantities from 600 pcs - 5.27 EUR
Net price for quantities from 1200 pcs - 4.15 EURGross price for quantities from 1200 pcs - 4.98 EUR
Net price for quantities from 15000 pcs - 3.28 EURGross price for quantities from 15000 pcs - 3.93 EUR
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.