+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH2-1600-R

Transformer: impulse; -40÷125°C; 160uH; 159mΩ; ±30%; 950mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH2-1600-R
TME Symbol:
VPH2-1600-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
160µH
Coil resistance
159mΩ
Tolerance
±30%
Operating current
0.95A
Gross weight5.25 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH2-1600-R
0 in TME stock
Net price for quantities from 300 pcs - 4.05 EURGross price for quantities from 300 pcs - 4.86 EUR
Net price for quantities from 600 pcs - 3.84 EURGross price for quantities from 600 pcs - 4.60 EUR
Net price for quantities from 900 pcs - 3.71 EURGross price for quantities from 900 pcs - 4.45 EUR
Net price for quantities from 1500 pcs - 3.53 EURGross price for quantities from 1500 pcs - 4.24 EUR
Net price for quantities from 15000 pcs - 2.79 EURGross price for quantities from 15000 pcs - 3.35 EUR
No. of pieces (Multiplicity: 300)