+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH4-0140-R

Transformer: impulse; -40÷125°C; 23.7uH; 82.8mΩ; ±20%; 1.41A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH4-0140-R
TME Symbol:
VPH4-0140-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
23.7µH
Coil resistance
82.8mΩ
Tolerance
±20%
Operating current
1.41A
Gross weight7.99 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS
*
VPH4-0140-R
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 42 pcs