+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH5-0083TR-R

Transformer: impulse; -40÷125°C; 12uH; 71.1mΩ; ±20%; 1.7A; 115pcs.

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH5-0083TR-R
TME Symbol:
VPH5-0083TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
12µH
Coil resistance
71.1mΩ
Tolerance
±20%
Operating current
1.7A
Quantity in set/package
115pcs.
Gross weight13.968 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH5-0083TR-R
0 in TME stock
Net price for quantities from 115 pcs - 5.80 EURGross price for quantities from 115 pcs - 6.95 EUR
Net price for quantities from 230 pcs - 5.32 EURGross price for quantities from 230 pcs - 6.39 EUR
Net price for quantities from 345 pcs - 5.08 EURGross price for quantities from 345 pcs - 6.10 EUR
Net price for quantities from 460 pcs - 4.93 EURGross price for quantities from 460 pcs - 5.91 EUR
Net price for quantities from 575 pcs - 4.81 EURGross price for quantities from 575 pcs - 5.78 EUR
No. of pieces (Multiplicity: 115)