+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH5-0155-R

Transformer: impulse; -40÷125°C; 22.3uH; 71.1mΩ; ±20%; 1.7A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH5-0155-R
TME Symbol:
VPH5-0155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
22.3µH
Coil resistance
71.1mΩ
Tolerance
±20%
Operating current
1.7A
Gross weight12.16 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH5-0155-R
38 in TME stock
Net price for quantities from 1 pcs - 4.29 EURGross price for quantities from 1 pcs - 5.14 EUR
Net price for quantities from 5 pcs - 3.89 EURGross price for quantities from 5 pcs - 4.67 EUR
Net price for quantities from 10 pcs - 3.55 EURGross price for quantities from 10 pcs - 4.25 EUR
Net price for quantities from 20 pcs - 3.22 EURGross price for quantities from 20 pcs - 3.87 EUR
Net price for quantities from 35 pcs - 2.96 EURGross price for quantities from 35 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs