+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH5-1200TR-R

Transformer: impulse; -40÷125°C; 173uH; 71.1mΩ; ±30%; 1.7A; 115pcs.


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH5-1200TR-R
TME Symbol:
VPH5-1200TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
173µH
Coil resistance
71.1mΩ
Tolerance
±30%
Operating current
1.7A
Quantity in set/package
115pcs.
Gross weight28.87 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH5-1200TR-R
0 in TME stock
Net price for quantities from 115 pcs - 2.95 EURGross price for quantities from 115 pcs - 3.54 EUR
No. of pieces (Multiplicity: 115)
Minimum order quantity: 115.
Multiplicity: 115.