+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPP310

Sensor for fluid level controllers; IP67; Thread: 1"; Ø4x500mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VPP310
TME Symbol:
VPP310

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...100°C
IP rating
IP67
Thread
1"
Body material
polypropylene
Electrode dimensions
Ø4x500mm
Sensors features
3 electrodes
Gross weight90 g
Certificates
EAN code5709870048222
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VPP310
0 in TME stock
Net price for quantities from 1 pcs - 248.96 EURGross price for quantities from 1 pcs - 298.76 EUR
Net price for quantities from 5 pcs - 232.37 EURGross price for quantities from 5 pcs - 278.84 EUR
Net price for quantities from 10 pcs - 215.76 EURGross price for quantities from 10 pcs - 258.92 EUR
No. of pieces (Multiplicity: 1)