+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRF151

Transistor: N-MOSFET; 180V; 16A; 300W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF151
TME Symbol:
VRF151

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
180V
Drain current
16A
Power dissipation
300W
Kind of channel
enhancement
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF151
0 in TME stock
Net price for quantities from 7 pcs - 60.23 EURGross price for quantities from 7 pcs - 72.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.