+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRTP.160 A-14

Knob; H: 51mm; technopolymer PP; Ømount.hole: 14mm; Øout: 160mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
VRTP.160 A-14
TME Symbol:
VRTP.160A-14

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Height
51mm
Body material
technopolymer PP
Panel cutout diameter
14mm
Outside diameter
160mm
Body colour
black
Manufacturer series
VRTP
Operating temperature
0...80°C
Gross weight274.55 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VRTP.160 A-14
0 in TME stock
Net price for quantities from 1 pcs - 20.83 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 4 pcs - 17.71 USDGross price for quantities from 4 pcs - 21.25 USD
Net price for quantities from 10 pcs - 15.62 USDGross price for quantities from 10 pcs - 18.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.