+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VRTP.160 A16

Knob; technopolymer PP; Ømount.hole: 16mm; Øout: 160mm; VRTP


Manufacturer: ELESA+GANTER

Manufacturer part number:
VRTP.160 A16
TME Symbol:
VRTP.160A16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Body material
technopolymer PP
Panel cutout diameter
16mm
Outside diameter
160mm
Body colour
black
Manufacturer series
VRTP
Operating temperature
0...80°C
Gross weight250 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VRTP.160 A16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 21.63 USD
Net price for quantities from 5 pcs - 15.91 USDGross price for quantities from 5 pcs - 19.08 USD
Net price for quantities from 10 pcs - 14.32 USDGross price for quantities from 10 pcs - 17.18 USD