+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-100MT160P-P

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 100A; Ifsm: 450A


Manufacturer: VISHAY

Manufacturer part number:
VS-100MT160P-P
TME Symbol:
VS-100MT160P-P

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
100A
Max. forward impulse current
0.45kA
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.51V
Case
MTP pressfit
Mechanical mounting
screw
Kind of package
bulk
Gross weight65 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-100MT160P-P
0 in TME stock
Net price for quantities from 1 pcs - 44.00 EURGross price for quantities from 1 pcs - 52.80 EUR
Net price for quantities from 3 pcs - 39.00 EURGross price for quantities from 3 pcs - 46.81 EUR
Net price for quantities from 10 pcs - 36.10 EURGross price for quantities from 10 pcs - 43.32 EUR
Net price for quantities from 30 pcs - 33.30 EURGross price for quantities from 30 pcs - 39.96 EUR
Net price for quantities from 150 pcs - 30.90 EURGross price for quantities from 150 pcs - 37.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.