+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-110MT160KPBF

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 110A; Ifsm: 950A


Manufacturer: VISHAY

Manufacturer part number:
VS-110MT160KPBF
TME Symbol:
VS-110MT160KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
110A
Max. forward impulse current
0.95kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.4V
Leads
M5 screws
Case
MTK
Mechanical mounting
screw
Kind of package
bulk
Gross weight176 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-110MT160KPBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.66 GBPGross price for quantities from 1 pcs - 84.79 GBP