+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-122NQ030PBF

Module: diode; single diode; 30V; If: 120A; D67,HALF-PAK; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-122NQ030PBF
TME Symbol:
VS-122NQ030PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
30V
Load current
120A
Case
D67, HALF-PAK
Max. forward voltage
0.47V
Max. forward impulse current
2kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-122NQ030PBF
0 in TME stock
Net price for quantities from 1 pcs - 51.24 USDGross price for quantities from 1 pcs - 61.49 USD
Net price for quantities from 3 pcs - 45.53 USDGross price for quantities from 3 pcs - 54.64 USD
Net price for quantities from 10 pcs - 40.65 USDGross price for quantities from 10 pcs - 48.77 USD
Net price for quantities from 20 pcs - 37.97 USDGross price for quantities from 20 pcs - 45.56 USD
Net price for quantities from 100 pcs - 35.29 USDGross price for quantities from 100 pcs - 42.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.