+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-160MT80KPBF

Bridge rectifier: three-phase; Urmax: 800V; If: 160A; Ifsm: 1.43kA


Manufacturer: VISHAY

Manufacturer part number:
VS-160MT80KPBF
TME Symbol:
VS-160MT80KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
160A
Max. forward impulse current
1.43kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.49V
Leads
M5 screws
Case
MTK
Mechanical mounting
screw
Kind of package
bulk
Gross weight176 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-160MT80KPBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.99 USDGross price for quantities from 1 pcs - 85.19 USD
Net price for quantities from 105 pcs - 66.06 USDGross price for quantities from 105 pcs - 79.28 USD