+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-16F40

Diode: rectifying; 400V; 16A; cathode to stud; DO203AA,DO4; 1.23V


Manufacturer: VISHAY

Manufacturer part number:
VS-16F40
TME Symbol:
VS-16F40

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
16A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.23V
Max. load current
25A
Max. forward impulse current
350A
Manufacturer series
VS-16F(R)
Kind of package
bulk
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-16F40
0 in TME stock
Net price for quantities from 1 pcs - 6.71 EURGross price for quantities from 1 pcs - 8.04 EUR
Net price for quantities from 5 pcs - 6.10 EURGross price for quantities from 5 pcs - 7.32 EUR
Net price for quantities from 10 pcs - 5.45 EURGross price for quantities from 10 pcs - 6.53 EUR
Net price for quantities from 25 pcs - 4.18 EURGross price for quantities from 25 pcs - 5.01 EUR
Net price for quantities from 100 pcs - 3.52 EURGross price for quantities from 100 pcs - 4.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.