+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-183NQ100PBF

Module: diode; single diode; 100V; If: 180A; D67,HALF-PAK; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-183NQ100PBF
TME Symbol:
VS-183NQ100PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.1kV
Load current
180A
Case
D67, HALF-PAK
Max. forward voltage
0.73V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-183NQ100PBF
0 in TME stock
Net price for quantities from 1 pcs - 46.94 EURGross price for quantities from 1 pcs - 56.33 EUR
Net price for quantities from 3 pcs - 41.74 EURGross price for quantities from 3 pcs - 50.08 EUR
Net price for quantities from 10 pcs - 37.33 EURGross price for quantities from 10 pcs - 44.80 EUR
Net price for quantities from 20 pcs - 34.83 EURGross price for quantities from 20 pcs - 41.80 EUR
Net price for quantities from 100 pcs - 32.33 EURGross price for quantities from 100 pcs - 38.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.