+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-240NQ045PBF

Module: diode; single diode; 45V; If: 240A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-240NQ045PBF
TME Symbol:
VS-240NQ045PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
45V
Load current
240A
Case
D67, HALF-PAK
Max. forward voltage
0.64V
Max. forward impulse current
3.4kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-240NQ045PBF
0 in TME stock
Net price for quantities from 1 pcs - 48.71 EURGross price for quantities from 1 pcs - 58.45 EUR
Net price for quantities from 3 pcs - 43.30 EURGross price for quantities from 3 pcs - 51.96 EUR
Net price for quantities from 10 pcs - 38.71 EURGross price for quantities from 10 pcs - 46.45 EUR
Net price for quantities from 20 pcs - 36.21 EURGross price for quantities from 20 pcs - 43.45 EUR
Net price for quantities from 100 pcs - 33.60 EURGross price for quantities from 100 pcs - 40.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.