+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-245NQ015PBF

Module: diode; single diode; 15V; If: 240A; D67,HALF-PAK; Ifsm: 3kA


Manufacturer: VISHAY

Manufacturer part number:
VS-245NQ015PBF
TME Symbol:
VS-245NQ015PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
15V
Load current
240A
Case
D67, HALF-PAK
Max. forward voltage
0.37V
Max. forward impulse current
3kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-245NQ015PBF
0 in TME stock
Net price for quantities from 1 pcs - 56.24 USDGross price for quantities from 1 pcs - 67.49 USD
Net price for quantities from 3 pcs - 50.09 USDGross price for quantities from 3 pcs - 60.11 USD
Net price for quantities from 10 pcs - 44.76 USDGross price for quantities from 10 pcs - 53.71 USD
Net price for quantities from 20 pcs - 41.75 USDGross price for quantities from 20 pcs - 50.09 USD
Net price for quantities from 100 pcs - 38.85 USDGross price for quantities from 100 pcs - 46.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.