+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-26MT140

Bridge rectifier: three-phase; Urmax: 1400V; If: 25A; Ifsm: 360A


Manufacturer: VISHAY

Manufacturer part number:
VS-26MT140
TME Symbol:
VS-26MT140

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
25A
Max. forward impulse current
360A
Electrical mounting
THT
Version
square
Max. forward voltage
1.26V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
D-63
Kind of package
bulk
Gross weight20 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-26MT140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.37 EURGross price for quantities from 1 pcs - 19.65 EUR
Net price for quantities from 10 pcs - 15.06 EURGross price for quantities from 10 pcs - 18.07 EUR