+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBB10

Bridge rectifier: single-phase; Urmax: 100V; If: 1.9A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
VS-2KBB10
TME Symbol:
VS-2KBB10

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1.9A
Max. forward impulse current
50A
Version
flat
Case
2KBB
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight4 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBB10
0 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 5 pcs - 2.24 EURGross price for quantities from 5 pcs - 2.68 EUR
Net price for quantities from 10 pcs - 2.01 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.90 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.74 EUR
Net price for quantities from 125 pcs - 1.38 EURGross price for quantities from 125 pcs - 1.66 EUR
Net price for quantities from 250 pcs - 1.27 EURGross price for quantities from 250 pcs - 1.53 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.41 EUR
Net price for quantities from 1000 pcs - 1.09 EURGross price for quantities from 1000 pcs - 1.31 EUR
Net price for quantities from 5000 pcs - 0.92 EURGross price for quantities from 5000 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.