+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBB20

Bridge rectifier: single-phase; Urmax: 200V; If: 1.9A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
VS-2KBB20
TME Symbol:
VS-2KBB20

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1.9A
Max. forward impulse current
50A
Version
flat
Case
2KBB
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight3.58 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBB20
404 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs